14T36-SZ6B-500-0HC | ||
---|---|---|
DigiKey Part Number | MCA118-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 14T36-SZ6B-500-0HC | |
Description | CABLE ASSY 36POS MDR-MDR PLUG 5M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 36 pos Male to Male Assembly 16.40' (5.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 14x36-SZ6B-yyy-0HC |
Product Training Modules | |
Video File | MDR System |
Featured Product | |
HTML Datasheet | 14x36-SZ6B-yyy-0HC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,957.89000 | ¥1,957.89 |
10 | ¥1,814.32400 | ¥18,143.24 |
25 | ¥1,749.06120 | ¥43,726.53 |
Attribute | Description |
---|---|
Other Names | 80008055222 7010348219 MCA118-5 80-0080-5522-2 14T36SZ6B5000HC |
Standard Package | 5 |