14B26-SZLB-A00-0LC | ||
---|---|---|
DigiKey Part Number | 3M155826-ND | |
Manufacturer | ||
Manufacturer Product Number | 14B26-SZLB-A00-0LC | |
Description | CABLE ASSY MDR 26POS M-M 10M | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,796.13000 | ¥1,796.13 |
10 | ¥1,664.39800 | ¥16,643.98 |
25 | ¥1,604.52480 | ¥40,113.12 |
50 | ¥1,592.55120 | ¥79,627.56 |