14526-EZ5B-700-02C | ||
---|---|---|
DigiKey Part Number | 3M162694-ND | |
Manufacturer | ||
Manufacturer Product Number | 14526-EZ5B-700-02C | |
Description | CABLE ASSY MDR 26POS M-M 7.0M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 23.00' (7.01m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 23.00' (7.01m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 14526-EZ5B-zzz-02C |
Featured Product | MDR Connectors |
HTML Datasheet | 14526-EZ5B-zzz-02C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.27000 | ¥1,361.27 |
10 | ¥1,261.41000 | ¥12,614.10 |
Attribute | Description |
---|---|
Other Names | 05113521764 5113521764 14526EZ5B70002C 3M162694 51135217641 14526-EZ5B-700-02C-ND 7010397687 80008053649 |
Standard Package | 5 |