14526-EZ5B-300-02C | ||
---|---|---|
DigiKey Part Number | MCA109-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 14526-EZ5B-300-02C | |
Description | CABLE ASSY 26POS MDR-MDR PLUG 3M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 14526-EZ5B-zzz-02C |
Product Training Modules | |
Video File | MDR System |
Featured Product | |
HTML Datasheet | 14526-EZ5B-zzz-02C |
Product Drawings | 14526-EZ5B-300-02C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥971.14000 | ¥971.14 |
10 | ¥891.18800 | ¥8,911.88 |
25 | ¥856.90920 | ¥21,422.73 |
50 | ¥828.34740 | ¥41,417.37 |
100 | ¥782.64460 | ¥78,264.46 |
Attribute | Description |
---|---|
Other Names | 14526EZ5B30002C 51135217221 MCA109-3 7010397578 80008053227 5113521722 80-0080-5322-7 |
Standard Package | 5 |