14526-EZ5B-050-02C | ||
---|---|---|
DigiKey Part Number | MCA106-.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 14526-EZ5B-050-02C | |
Description | CBLE ASSY 26POS MDR-MDR PLUG .5M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 1.64' (500.00mm) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.46000 | ¥617.46 |
10 | ¥566.61700 | ¥5,666.17 |
25 | ¥544.82280 | ¥13,620.57 |
50 | ¥526.66240 | ¥26,333.12 |
100 | ¥497.60560 | ¥49,760.56 |