14520-EZAB-200-0EC | ||
---|---|---|
DigiKey Part Number | 3M155823-ND | |
Manufacturer | ||
Manufacturer Product Number | 14520-EZAB-200-0EC | |
Description | CABLE ASSY MDR 20POS M-M 2.0M | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 20 pos Male to Male Assembly 6.56' (2.00m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 20 pos Male to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.37000 | ¥604.37 |
10 | ¥554.62600 | ¥5,546.26 |
100 | ¥487.07750 | ¥48,707.75 |