1410-P-17-00-3.00

DigiKey Part Number
3M156404-ND
Manufacturer
Manufacturer Product Number
1410-P-17-00-3.00
Description
CABLE ASSY SFP+ M-M 3M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥566.00000¥566.00
30¥499.43233¥14,982.97
120¥456.14708¥54,737.65
Manufacturers Standard Package
Alternate Length
CABLE ASSY SFP+ M-M 500MM
In-Stock: 118
Unit Price: ¥468.28000
CABLE ASSY SFP+ M-M 1M
In-Stock: 18
Unit Price: ¥487.87000
CABLE ASSY SFP+ M-M 2M
In-Stock: 37
Unit Price: ¥526.98000
CABLE ASSY SFP+ M-M 4M
In-Stock: 120
Unit Price: ¥624.45000
CABLE ASSY SFP+ M-M 5M
In-Stock: 22
Unit Price: ¥702.50000