1183 1" | ||
---|---|---|
DigiKey Part Number | 3M1183C-ND | |
Manufacturer | ||
Manufacturer Product Number | 1183 1" | |
Description | RF EMI SHIELDING TAPE 54'X1" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1183 Tape Datasheet |
Other Related Documents | Date Code Decipher |
Video File | 3M EMC Products | Digi-Key Daily 3M Custom Die Cuts | Digi-Key Daily |
Featured Product | |
HTML Datasheet | 1183 Tape Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7410.21.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.63000 | ¥756.63 |
10 | ¥717.58700 | ¥7,175.87 |
25 | ¥698.06360 | ¥17,451.59 |
100 | ¥649.24890 | ¥64,924.89 |
Attribute | Description |
---|---|
Other Names | 1183 1X18 3M1183C 3M1183C-ND-ND 00051138498733 1183 1"-ND 11831X18 7010320384 0-00-51138-49873-3 80610884506 80-6108-8450-6 1183 1" X 18' YD Q1561208 1183 X 1" 11831 |
Standard Package | 9 |