Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Safety Glasses | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Safety Glasses Eye Protection |
HTML Datasheet | Total Eyewear Solutions Brochure |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9004.90.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.91000 | ¥23.91 |
10 | ¥21.85100 | ¥218.51 |
25 | ¥20.55160 | ¥513.79 |
50 | ¥18.73020 | ¥936.51 |
100 | ¥18.47020 | ¥1,847.02 |
250 | ¥18.21040 | ¥4,552.60 |
500 | ¥17.03956 | ¥8,519.78 |
Attribute | Description |
---|---|
Other Names | 3M158313 7100112434 70071695129 11329-00000-20-ND 10078371621053 |
Standard Package | 20 |