10336-1230-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10336-1230-00

DigiKey Part Number
10336-1230-00-ND
Manufacturer
Manufacturer Product Number
10336-1230-00
Description
CONN BACKSHELL 36POS 180DEG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
10336-1230-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Gasket
Features
Latch Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.79000¥336.79
10¥286.28300¥2,862.83
25¥268.36480¥6,709.12
50¥255.56240¥12,778.12
100¥243.37440¥24,337.44
300¥225.24560¥67,573.68
Manufacturers Standard Package