10250-1S10PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10250-1S10PE
10250-1S10PE
10250-1S10PE

10250-1S10PE

DigiKey Part Number
3M6473-ND
Manufacturer
Manufacturer Product Number
10250-1S10PE
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.46000¥124.46
10¥105.75800¥1,057.58
25¥99.13440¥2,478.36
50¥94.40420¥4,720.21
100¥89.89890¥8,989.89
300¥83.19843¥24,959.53
500¥80.25638¥40,128.19
1,000¥76.43102¥76,431.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.