10226-1S10PE | ||
---|---|---|
DigiKey Part Number | 3M6471-ND | |
Manufacturer | ||
Manufacturer Product Number | 10226-1S10PE | |
Description | CONN RCPT 26POS R/A SOLDER | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector Surface Mount, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 10226-1S10PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | MDR Selection Guide |
Product Training Modules | |
Video File | MDR System |
Featured Product | MDR Connectors |
CAD Models | 10226-1S10PE Models |
HTML Datasheet | |
Product Drawings | 102xx-1S10PE Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |
10 | ¥97.17900 | ¥971.79 |
25 | ¥93.44600 | ¥2,336.15 |
40 | ¥89.70825 | ¥3,588.33 |
100 | ¥84.72320 | ¥8,472.32 |
300 | ¥77.24793 | ¥23,174.38 |
500 | ¥72.26422 | ¥36,132.11 |
1,000 | ¥66.28372 | ¥66,283.72 |
Attribute | Description |
---|---|
Other Names | 0 00 51111 73195 6 0 51111 73194 9 51111731949 102261S10PE JE150320255 5111173194 7100117110 3M6471 |
Standard Package | 100 |