Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | Seoul Semiconductor Acrich2 | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8800 Series Datasheet |
Other Related Documents | |
Product Brief | Thermal Mgmt Brochure |
Video File | 3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily |
MSDS Material Safety Datasheet | 8805,8810,8815,8820 MSDS |
Environmental Information | 3M(TM) Thermally Conductive Adhesive Transfer Tape 8805, 8810, 8815, 8820 |
Featured Product | |
HTML Datasheet | |
Product Drawings | 3M8805-33MM Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.91.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.45216 | ¥5,452.16 |
Attribute | Description |
---|---|
Other Names | 3M 8805-33MM - 1000/PK 3M15385 |
Standard Package | 1 |