Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Radiant Light Film | |
Width | 0.75" (19.05mm) | |
Length | 1.00" (25.4mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Radiant Light Films |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥116.90833 | ¥701.45 |
Attribute | Description |
---|---|
Other Names | 3MCM5920.75"X1"-25 3M CM592 0.75" X 1"-25-ND |
Standard Package | 1 |