3M 56 0.71" X 72YD | ||
---|---|---|
DigiKey Part Number | 3M560.71"X72YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 56 0.71" X 72YD | |
Description | TAPE ELECTRICAL YLW 0.71"X72YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.71" (18.00mm) X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.71" (18.00mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 56 Series |
Featured Product | Polyester Film Electrical Tape 56 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.10.2020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥267.60667 | ¥802.82 |
Attribute | Description |
---|---|
Other Names | 3M 56 0.71" X 72YD-ND 3M560.71"X72YD |
Standard Package | 1 |