RMB | USD

cms-photo-not-available

3M 421 3" X 9.25"-25

Digi-Key Part Number
3M4213"X9.25"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 421 3" X 9.25"-25
Supplier
Description
TAPE LEAD FOIL 3"X 9 1/4" 25/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 3.00" (76.20mm) X 9.25" (234.95mm) 9 1/4"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Lead Foil
Adhesive
Rubber
Backing, Carrier
Lead Foil
Thickness
0.0063"" (6.3 mils, 0.160mm)
Thickness - Adhesive
0.0023"" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier
0.0040"" (4.0 mils, 0.102mm)
Width
3.00"" (76.20mm)
Length
9.25"" (234.95mm) 9 1/4
Color
Silver
Usage
-
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
3M 421 3" X 9.25"-25-ND
3M4213"X9.25"-25
Standard Package1