RMB | USD

cms-photo-not-available

3M 363 10.5" X 1.25"-25

Digi-Key Part Number
3M36310.5"X1.25"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 363 10.5" X 1.25"-25
Supplier
Description
TAPE CLOTH 10 1/2"X 1 1/4" 25/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Silver 10.50" (266.70mm) 10 1/2" X 1.25" (31.75mm) 1 1/4"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum Foil
Thickness
0.0073"" (7.3 mils, 0.185mm)
Thickness - Adhesive
0.0039"" (3.9 mils, 0.099mm)
Thickness - Backing, Carrier
0.0034"" (3.4 mils, 0.086mm)
Width
10.50"" (266.70mm) 10 1/2
Length
1.25"" (31.75mm) 1 1/4
Color
Silver
Usage
-
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7607.20.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
3M 363 10.5" X 1.25"-25-ND
3M36310.5"X1.25"-25
Standard Package1