Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Radiant Light Film | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Radiant Light Films |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.19000 | ¥1,534.19 |
10 | ¥1,431.92200 | ¥14,319.22 |
Attribute | Description |
---|---|
Other Names | 3M162819 12-5-CM592-ND |
Standard Package | 1 |