1-5-484 | ||
---|---|---|
DigiKey Part Number | 3M10072-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5-484 | |
Description | TAPE ELECTROPLATING TAN 1"X5YDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Electroplating Tape Rubber Adhesive Tan 1.00" (25.40mm) X 15' (4.6m) 5 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electroplating | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0057" (5.7 mils, 0.145mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Tan | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 170°F (77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.56000 | ¥186.56 |
10 | ¥169.57700 | ¥1,695.77 |
25 | ¥161.10080 | ¥4,027.52 |
50 | ¥152.62000 | ¥7,631.00 |
100 | ¥144.14160 | ¥14,414.16 |
250 | ¥135.66280 | ¥33,915.70 |
500 | ¥127.18388 | ¥63,591.94 |