SI-430-C6050 | ||
---|---|---|
DigiKey Part Number | EAR1233-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-430-C6050 | |
Description | SCREW GROMMET THERMOPLASTIC BLK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet #6-32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | #6-32 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | - | |
Head Height | 0.278" (7.05mm) | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.72400 | ¥47.24 |
25 | ¥4.44560 | ¥111.14 |
50 | ¥4.05000 | ¥202.50 |
100 | ¥3.99450 | ¥399.45 |
250 | ¥3.93788 | ¥984.47 |
500 | ¥3.68478 | ¥1,842.39 |