SB-4107 | ||
---|---|---|
DigiKey Part Number | EAR1347-ND | |
Manufacturer | ||
Manufacturer Product Number | SB-4107 | |
Description | MACHINED PHILLIPS M3.5X0.5 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Shoulder Screw Phillips Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.399" (10.14mm) | |
Length - Overall | 0.499" (12.67mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | ISODAMP™ Thermoplastic Elastomers |
HTML Datasheet | SB-41xy Series Drawing |
Product Drawings | SB-41xy Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.09000 | ¥4.09 |
10 | ¥3.71700 | ¥37.17 |
25 | ¥3.49240 | ¥87.31 |
50 | ¥3.18260 | ¥159.13 |
100 | ¥3.13820 | ¥313.82 |
250 | ¥3.09420 | ¥773.55 |
500 | ¥2.89536 | ¥1,447.68 |
Attribute | Description |
---|---|
Other Names | 693-4107CNPE-US Q10694938 EAR1347 SB-4107-ND 693-4107CN-US/PE |
Standard Package | 500 |