P-411-C8002 | ||
---|---|---|
DigiKey Part Number | EAR1222-ND | |
Manufacturer | ||
Manufacturer Product Number | P-411-C8002 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Video File | Designing a Vibration Isolation Solution Modulus Shape Factor |
Featured Product | |
HTML Datasheet | P-411-x Series Drawing |
Product Drawings | P-411-x Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.54000 | ¥3.54 |
10 | ¥3.21500 | ¥32.15 |
25 | ¥3.02000 | ¥75.50 |
50 | ¥2.75420 | ¥137.71 |
100 | ¥2.71540 | ¥271.54 |
250 | ¥2.67704 | ¥669.26 |
500 | ¥2.50500 | ¥1,252.50 |
Attribute | Description |
---|---|
Other Names | 635-2037CNPE-US EAR1222 |
Standard Package | 500 |