G-462-1 | ||
---|---|---|
DigiKey Part Number | EAR1158-ND | |
Manufacturer | ||
Manufacturer Product Number | G-462-1 | |
Description | SCREW GROMMET THERMOPLASTIC BLUE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Designing a Vibration Isolation Solution Modulus Shape Factor |
Featured Product | |
HTML Datasheet | G-462-x Series Drawing |
Product Drawings | G-462-x Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.73040 | ¥93.26 |
50 | ¥3.40060 | ¥170.03 |
100 | ¥3.35430 | ¥335.43 |
250 | ¥3.30700 | ¥826.75 |
500 | ¥3.09438 | ¥1,547.19 |
Attribute | Description |
---|---|
Other Names | 632-1029CNPE-US EAR1158 |
Standard Package | 500 |