G-411-V2325 | ||
---|---|---|
DigiKey Part Number | EAR1253-ND | |
Manufacturer | ||
Manufacturer Product Number | G-411-V2325 | |
Description | SCREW GROMMET THERMOPLASTIC BLK | |
Customer Reference | ||
Detailed Description | Screw Grommet Thermoplastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |