G-411-1

DigiKey Part Number
EAR1120-ND
Manufacturer
Manufacturer Product Number
G-411-1
Description
SCREW GROMMET THERMOPLASTIC BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Screw Size
-
Head Diameter
0.563" (14.30mm)
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Head Height
0.323" (8.20mm)
Material
Thermoplastic
Color
Blue
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.96600¥39.66
25¥3.73160¥93.29
50¥3.40160¥170.08
100¥3.35540¥335.54
250¥3.30808¥827.02
500¥3.09538¥1,547.69
Manufacturers Standard Package