F-344-C8012 | ||
---|---|---|
DigiKey Part Number | EAR1086-ND | |
Manufacturer | ||
Manufacturer Product Number | F-344-C8012 | |
Description | F-344-8012 BLACK FAN MOUNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fan Fan Mount For Flange Thickness 2.5 ~ 3.5mm, Hole Diameter 4.2 ~ 5.4mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 2.5 ~ 3.5mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.906" (23.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Video File | Designing a Vibration Isolation Solution Modulus Shape Factor |
Featured Product | |
HTML Datasheet | F-344-x Series Drawing |
Product Drawings | F-344-x Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.15800 | ¥41.58 |
25 | ¥3.90920 | ¥97.73 |
50 | ¥3.56400 | ¥178.20 |
100 | ¥3.51340 | ¥351.34 |
250 | ¥3.46424 | ¥866.06 |
500 | ¥3.24152 | ¥1,620.76 |
Attribute | Description |
---|---|
Other Names | EAR1086 625-0001CNPE-US |
Standard Package | 500 |