CF45EG 2MM | ||
---|---|---|
DigiKey Part Number | EAR1022-ND | |
Manufacturer | ||
Manufacturer Product Number | CF45EG 2MM | |
Description | CONFOR CF45EG 2.0MMT X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.079" (2.00mm) Polyurethane Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E-A-R Electronic Materials Brochure |
Video File | Interview With an E-A-R Engineer: Vibration Decoupling CONFOR™ Foam Impact Absorption Comparison |
Featured Product | |
HTML Datasheet | E-A-R Electronic Materials Brochure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3921.13.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥9.06700 | ¥90.67 |
30 | ¥8.53133 | ¥255.94 |
50 | ¥7.77480 | ¥388.74 |
100 | ¥7.66600 | ¥766.60 |
250 | ¥7.55824 | ¥1,889.56 |
500 | ¥7.07234 | ¥3,536.17 |
Attribute | Description |
---|---|
Other Names | 735-3020CCPE-US EAR1022 |
Standard Package | 10 |