CF42SC/PSA 1MM A4 | ||
---|---|---|
DigiKey Part Number | EAR1398-ND | |
Manufacturer | ||
Manufacturer Product Number | CF42SC/PSA 1MM A4 | |
Description | CF-42SC/PSA 1.0MM X A4 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.039" (1.00mm) Polyurethane Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.039" (1.00mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥97.62900 | ¥976.29 |
30 | ¥91.81533 | ¥2,754.46 |
50 | ¥83.68060 | ¥4,184.03 |
100 | ¥82.51770 | ¥8,251.77 |
250 | ¥81.35596 | ¥20,338.99 |
500 | ¥76.12582 | ¥38,062.91 |