CF40EG 2MM | ||
---|---|---|
DigiKey Part Number | EAR1002-ND | |
Manufacturer | ||
Manufacturer Product Number | CF40EG 2MM | |
Description | CONFOR CF40EG 2.0MMT X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.079" (2.00mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥9.07300 | ¥90.73 |
30 | ¥8.53700 | ¥256.11 |
50 | ¥7.77980 | ¥388.99 |
100 | ¥7.67090 | ¥767.09 |
250 | ¥7.56304 | ¥1,890.76 |
500 | ¥7.07682 | ¥3,538.41 |