CF-40EG 0.125 SQUARE PAD | ||
---|---|---|
DigiKey Part Number | EAR1280-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-40EG 0.125 SQUARE PAD | |
Description | CONFOR CF-40EG 0.125 SQUARE PAD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.125" (3.18mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Confor™ EG Foams Brochure |
Video File | CONFOR™ Foam Impact Absorption Comparison |
Featured Product | CONFOR™ Electronics Grade (EG) Series Polyurethane (PU) Foams |
HTML Datasheet | |
Product Drawings | Square Pad Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3921.13.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
10 | ¥5.52100 | ¥55.21 |
25 | ¥5.18920 | ¥129.73 |
50 | ¥4.72920 | ¥236.46 |
100 | ¥4.66330 | ¥466.33 |
400 | ¥4.59775 | ¥1,839.10 |
800 | ¥4.30205 | ¥3,441.64 |
Attribute | Description |
---|---|
Other Names | 715-2003CCPE-US EAR1280 |
Standard Package | 400 |