B-531-1 | ||
---|---|---|
DigiKey Part Number | EAR1330-ND | |
Manufacturer | ||
Manufacturer Product Number | B-531-1 | |
Description | BUSHING 0.36" THERMOPLASTIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.175" (4.45mm) | |
Length - Below Head | 0.120" (3.05mm) | |
Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.97600 | ¥39.76 |
25 | ¥3.74040 | ¥93.51 |
50 | ¥3.40760 | ¥170.38 |
100 | ¥3.36060 | ¥336.06 |
250 | ¥3.31332 | ¥828.33 |
500 | ¥3.10026 | ¥1,550.13 |