Current Sense Transformers

Results: 17
Series
C/CTCTMRMR/C
Packaging
BoxBulk
Frequency Range
50/60Hz50Hz ~ 60Hz60Hz-
Type
InvasiveNon-Invasive (Solid Core)Non-Invasive (Split Core)
Current Rating (Amps)
10 A15 A30 A80 A120 A250 A
Turns Ratio - Primary:Secondary
500:11000:13000:1-
Current Ratio
500:11000:12000:13000:1-
DC Resistance (DCR)
25Ohm30Ohm-
Mounting Type
Chassis MountThrough Hole
Size / Dimension
0.078" L x 0.050" W (35.30mm x 22.90mm)0.689" L x 0.689" W (17.50mm x 17.50mm)0.709" L x 0.280" W (18.00mm x 7.10mm)0.748" L x 0.394" W (19.00mm x 10.00mm)0.748" L x 0.689" W (19.00mm x 17.50mm)0.858" L x 0.760" W (21.80mm x 19.30mm)0.882" L x 0.760" W (22.40mm x 19.30mm)0.972" L x 0.858" W (24.70mm x 21.80mm)1.134" L x 0.764" W (28.80mm x 19.40mm)1.201" L x 1.102" W (30.50mm x 28.00mm)1.358" L x 1.260" W (34.50mm x 32.00mm)1.445" L x 0.906" W (36.70mm x 23.00mm)2.276" L x 1.220" W (57.80mm x 31.00mm)
Height - Seated (Max)
0.264" (6.70mm)0.311" (7.90mm)0.327" (8.30mm)0.335" (8.50mm)0.394" (10.00mm)0.413" (10.50mm)0.425" (10.80mm)0.494" (22.40mm)0.795" (20.20mm)0.827" (37.50mm)0.882" (22.40mm)1.114" (28.30mm)1.693" (43.00mm)2.161" (54.90mm)
Termination Style
PC PinWire Leads with ConnectorWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CT Series
CT-06-50
CURR SENSE XFMR 500:1 10A TH
KEMET
437
In Stock
1 : ¥82.94000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.709" L x 0.280" W (18.00mm x 7.10mm)0.494" (22.40mm)Wire Leads
MR-C-01B
MR/C-01B
CURR SENSE XFMR TH
KEMET
866
In Stock
1 : ¥50.19000
Bulk
Bulk
Active60HzNon-Invasive (Solid Core)----30Ohm-Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.311" (7.90mm)PC Pin
CT Series
CT-05
CURR SENSE XFMR 500:1 10A TH
KEMET
1,056
In Stock
1 : ¥65.93000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.689" L x 0.689" W (17.50mm x 17.50mm)0.394" (10.00mm)PC Pin
CT Series
CT-06-100
CURR SENSE XFMR 1000:1 10A TH
KEMET
160
In Stock
1 : ¥82.94000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.709" L x 0.280" W (18.00mm x 7.10mm)0.882" (22.40mm)Wire Leads
C-CT-0306
C/CT-0306
CURR SENSE XFMR 30A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : ¥129.67000
Bulk
Bulk
Active50Hz ~ 60HzNon-Invasive (Split Core)30 A-----Chassis Mount1.134" L x 0.764" W (28.80mm x 19.40mm)1.114" (28.30mm)Wire Leads with Connector
MR-C-01B
MR/C-01
CURR SENSE XFMR 15A TH
KEMET
129
In Stock
1 : ¥30.65000
Bulk
Bulk
Active-Invasive15 A---30Ohm-Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.264" (6.70mm)PC Pin
MR-x
MR-4
CURR SENSE XFMR 10A CHAS MNT
KEMET
394
In Stock
1 : ¥130.59000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount1.358" L x 1.260" W (34.50mm x 32.00mm)0.425" (10.80mm)Wire Leads
CT-07
CT-07-100
CURR SENSE XFMR 1000:1 10A TH
KEMET
38
In Stock
1 : ¥87.15000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
C CT-0810
C/CT-0810
CURR SENSE XFMR 3000:1 80A CHAS
KEMET
95
In Stock
1 : ¥128.99000
Box
Box
Active50Hz ~ 60HzNon-Invasive (Split Core)80 A-3000:13000:1--Chassis Mount0.078" L x 0.050" W (35.30mm x 22.90mm)0.827" (37.50mm)Wire Leads with Connector
MR-x
MR-1
CURR SENSE XFMR 10A CHAS MNT
KEMET
46
In Stock
1 : ¥77.46000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount0.882" L x 0.760" W (22.40mm x 19.30mm)0.327" (8.30mm)Wire Leads
C/CT-1216
C/CT-1216
CURR SENSE XFMR 120A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : ¥178.59000
Bulk
Bulk
Active50/60HzNon-Invasive (Split Core)120 A-3000:13000:1--Chassis Mount1.445" L x 0.906" W (36.70mm x 23.00mm)1.693" (43.00mm)Wire Leads with Connector
C/CT-2524
C/CT-2524
CURR SENSE XFMR 250A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : ¥407.87000
Bulk
Bulk
Active50Hz ~ 60HzNon-Invasive (Split Core)250 A--2000:1--Chassis Mount2.276" L x 1.220" W (57.80mm x 31.00mm)2.161" (54.90mm)Wire Leads with Connector
CT-06-75
CT-06-75
CURR SENSE XFMR TH
KEMET
0
In Stock
Check Lead Time
1 : ¥50.65000
Bulk
Bulk
Active-Non-Invasive (Solid Core)------Through Hole0.709" L x 0.280" W (18.00mm x 7.10mm)0.494" (22.40mm)PC Pin
MR-x
MR-2
CURR SENSE XFMR 10A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : ¥78.90000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount0.972" L x 0.858" W (24.70mm x 21.80mm)0.327" (8.30mm)Wire Leads
MR-x
MR-3
CURR SENSE XFMR 10A CHAS MNT
KEMET
0
In Stock
Check Lead Time
1 : ¥107.61000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---30Ohm-Chassis Mount1.201" L x 1.102" W (30.50mm x 28.00mm)0.413" (10.50mm)Wire Leads
CT-07
CT-07-50
CURR SENSE XFMR 500:1 10A TH
KEMET
0
In Stock
Check Lead Time
1 : ¥87.15000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
MR Series
MR-1-P5
CURR SENSE XFMR 10A TH
KEMET
0
In Stock
Check Lead Time
1 : ¥87.15000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A---25Ohm-Through Hole0.858" L x 0.760" W (21.80mm x 19.30mm)0.335" (8.50mm)PC Pin
Showing
of 17

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).