Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock | 1 : ¥13.67000 Cut Tape (CT) 1,000 : ¥7.18685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 0.272" L x 0.150" W (6.90mm x 3.80mm) | 0.173" (4.40mm) | Gull Wing | ||
0 In Stock Check Lead Time | 1,000 : ¥7.00401 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2:5 | 75 | 50 | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C | - | Surface Mount | 0.256" L x 0.244" W (6.50mm x 6.20mm) | 0.173" (4.40mm) | Flat Lead | ||
0 In Stock Check Lead Time | 1,000 : ¥6.70484 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1:4 | 75 | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C | - | Surface Mount | 0.256" L x 0.244" W (6.50mm x 6.20mm) | 0.173" (4.40mm) | Flat Lead | ||
0 In Stock Check Lead Time | 1,000 : ¥7.71203 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |