Power Relays, Over 2 Amps

Results: 4
Coil Voltage
4.5VDC5VDC12VDC24VDC
Coil Current
4.6 mA9.2 mA22 mA24.4 mA
Must Operate Voltage
3.15 VDC3.5 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.225 VDC0.25 VDC0.6 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G6DN-1A-CF DC24
G6DN-1A-CF DC4.5
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
2,000
In Stock
1 : ¥21.25000
Tray
Tray
ActiveThrough Hole4.5VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max-24.4 mANon Latching-PC PinSealed - FullyClass F3.15 VDC0.225 VDC10 ms5 ms-40°C ~ 90°CSilver (Ag), Gold (Au)cURus, TUV, VDEGeneral Purpose--
G6DN-1A-CF DC24
G6DN-1A-CF DC5
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
2,000
In Stock
1 : ¥21.25000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max-22 mANon Latching-PC PinSealed - FullyClass F3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 90°CSilver (Ag), Gold (Au)cURus, TUV, VDEGeneral Purpose--
G6DN-1A-CF DC24
G6DN-1A-CF DC12
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1,996
In Stock
1 : ¥21.25000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max-9.2 mANon Latching-PC PinSealed - FullyClass F8.4 VDC0.6 VDC10 ms5 ms-40°C ~ 90°CSilver (Ag), Gold (Au)cURus, TUV, VDEGeneral Purpose--
G6DN-1A-CF DC24
G6DN-1A-CF DC24
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1,838
In Stock
1 : ¥21.25000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A277VAC, 125VDC - Max-4.6 mANon Latching-PC PinSealed - FullyClass F16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 90°CSilver (Ag), Gold (Au)cURus, TUV, VDEGeneral Purpose--
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.