Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,336 In Stock | 1 : ¥58.00000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
16,400 In Stock | 1 : ¥63.32000 Cut Tape (CT) 750 : ¥39.55003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
6,163 In Stock | 1 : ¥63.32000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
765 In Stock | 1 : ¥63.32000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3,834 In Stock | 1 : ¥75.18000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,709 In Stock | 1 : ¥75.18000 Cut Tape (CT) 750 : ¥46.96348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
6,243 In Stock | 1 : ¥82.80000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
3,588 In Stock | 1 : ¥82.80000 Cut Tape (CT) 750 : ¥51.75020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
826 In Stock | 1 : ¥82.80000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1,194 In Stock | 1 : ¥83.68000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
403 In Stock | 1 : ¥85.54000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
4,050 In Stock | 1 : ¥102.01000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
2,825 In Stock | 1 : ¥103.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,532 In Stock | 1 : ¥103.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
5,906 In Stock | 1 : ¥112.82000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,076 In Stock | 1 : ¥112.82000 Cut Tape (CT) 750 : ¥72.69436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
617 In Stock | 1 : ¥112.82000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1,528 In Stock | 1 : ¥125.04000 Cut Tape (CT) 750 : ¥80.59484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
3,656 In Stock | 1 : ¥58.00000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,977 In Stock | 1 : ¥63.32000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
361 In Stock | 1 : ¥63.32000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
247 In Stock | 1 : ¥83.68000 Cut Tape (CT) 750 : ¥52.31233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,931 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,395 In Stock | 1 : ¥88.29000 Cut Tape (CT) 750 : ¥55.16588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,236 In Stock | 1 : ¥89.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified |