DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,312 In Stock | 1 : ¥13.90000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 83% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
591 In Stock | 1 : ¥13.90000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 78% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
659 In Stock | 1 : ¥16.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.2V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 82% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
2,373 In Stock | 1 : ¥17.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 93% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
25 In Stock | 1 : ¥34.96000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 3A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | - | Surface Mount | 14-SMD Module | 0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 80% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.35V | 5.5V | 1.35V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 82% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 1.8V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.5V | 5.5V | 2.5V | - | - | - | 500mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.7V | 5.5V | 3V | - | - | - | 400mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.8V | 5.5V | 3.3V | - | - | - | 300mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 2.5V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 94% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 1A | - | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 92% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 86% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 88% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4V | 5.5V | 3.3V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 94% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 87% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.5V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 84% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.591 ~ 5.5V | - | - | - | 3A | 17 W | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 12-SMD Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.591 ~ 5.5V | - | - | - | 3A | 17 W | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 12-SMD Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm) | - | - | - | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 17V | 40V | 5 ~ 12V | - | - | - | 3.5A | - | ITE (Commercial) | Remote On/Off, SCP | -10°C ~ 80°C | 97% | Surface Mount | 8-SMD Module | 1.19" L x 0.82" W x 0.47" H (30.2mm x 20.9mm x 12.0mm) | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.7 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.43" L x 0.33" W x 0.22" H (11.0mm x 8.5mm x 5.6mm) | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Non-Isolated PoL Module | 2 | 16V | 40V | 5V | 12V | - | - | 500mA, 500mA | - | ITE (Commercial) | Remote On/Off, SCP | -10°C ~ 80°C | 89% | Through Hole | 11-SIP Module, 10 Leads | 0.99" L x 0.47" W x 1.06" H (25.1mm x 12.0mm x 27.0mm) | - | - | - | - |