Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,888 In Stock | 1 : ¥49.92000 Bulk | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 2.6µH | ±2% | 245mOhm | 90 @ 6.78MHz | - | - | - | - | 1.04" Dia x 0.02" H (26.5mm x 0.5mm) | |||
0 In Stock Check Lead Time | 700 : ¥56.53491 Tray | Tray | Active | Receiver, Transmitter | 2 Coil, 1 Layer | 9.6µH, 5.6µH | ±2% | 550mOhm, 38mOhm | 18 @ 200kHz, 160 @ 200kHz | - | - | - | - | 1.06" Dia x 0.15" H (27.0mm x 3.7mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 17.3µH | ±2% | 450mOhm | - | - | - | - | - | 1.69" L x 1.97" W x 0.02" H (43.0mm x 50.0mm x 0.5mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 11.6µH | ±2% | 520mOhm | 23 @ 200kHz | - | - | - | - | 1.69" L x 1.22" W x 0.02" H (43.0mm x 31.0mm x 0.5mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 2 Coil, 1 Layer | 9.9µH | ±2% | 390mOhm | 23 @ 200kHz | - | - | - | - | 1.58" L x 1.85" W x 0.02" H (40.0mm x 47.0mm x 0.5mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 2 Coil, 1 Layer | 8.9µH | ±2% | 350mOhm | 25 @ 200kHz | - | - | - | - | 2.58" L x 1.91" W x 0.02" H (65.5mm x 48.4mm x 0.5mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 2.9µH | ±2% | 120mOhm | 160 @ 6.78MHz | - | - | - | - | 2.24" L x 2.86" W x 0.04" H (56.8mm x 72.8mm x 1.0mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 1 Coil, 1 Layer | 4µH | ±2% | 235mOhm | 115 @ 6.78MHz | - | - | - | - | 1.38" Dia x 0.02" H (35.0mm x 0.6mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receiver | 2 Coil, 1 Layer | 10.6µH | ±2% | 190mOhm | 24 @ 200kHz | - | - | - | - | 2.55" L x 2.11" W x 0.06" H (64.7mm x 53.6mm x 1.4mm) |