Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 2.850" x 2.580" (72.39mm x 65.53mm) | - | - | 232KB/232KB | microSD | VGA | 10/100 Mbps (1) | - | 1 | - | 4:0 | - | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 2.850" x 2.580" (72.39mm x 65.53mm) | - | - | 232KB/232KB | microSD | VGA | 10/100 Mbps (1) | - | 1 | - | 4/0 | - | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 2.850" x 2.580" (72.39mm x 65.53mm) | - | - | 232KB/232KB | microSD | VGA | 10/100 Mbps (1) | - | 1 | - | 4/0 | - | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 2.850" x 2.580" (72.39mm x 65.53mm) | - | - | 232KB/232KB | microSD | VGA | 10/100 Mbps (1) | - | 1 | - | 4/0 | - | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 3.100" x 3.100" (78.40mm x 78.40mm) | - | - | 232KB/232KB | microSD | VGA | - | - | 1 | 16 | 4/0 | - | - | -20°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | ARM® Cortex®-M3 | 50MHz | 1 | - | - | 3.100" x 3.100" (78.40mm x 78.40mm) | - | - | 232KB/232KB | microSD | VGA | - | - | 1 | 16 | 4/0 | - | - | -20°C ~ 50°C |