0804MC | ||
---|---|---|
DigiKey Part Number | 296-32607-ND | |
Manufacturer | ||
Manufacturer Product Number | 0804MC | |
Description | CONN TRANSIST TO-3 8POS GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 (Oval) Pos Transistor, TO-3 Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 8 (Oval) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 20mOhm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0804MC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.60000 | ¥238.60 |
10 | ¥208.95100 | ¥2,089.51 |
25 | ¥199.92200 | ¥4,998.05 |
50 | ¥193.47380 | ¥9,673.69 |
100 | ¥187.02380 | ¥18,702.38 |
250 | ¥176.70564 | ¥44,176.41 |
450 | ¥171.54613 | ¥77,195.76 |
Attribute | Description |
---|---|
Other Names | 296-32607 0804MC-NDR 0804MC-ND |
Standard Package | 50 |