61907-1 | ||
---|---|---|
DigiKey Part Number | A24733-ND | |
Manufacturer | ||
Manufacturer Product Number | 61907-1 | |
Description | CONN QC TAB 0.187 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61907-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.545" (13.84mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61907 |
Environmental Information | 61907-1 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 61907 |
EDA Models | 61907-1 Models |
3D Drawings | 61907-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240,000 | ¥0.67319 | ¥161,565.60 |
Attribute | Description |
---|---|
Other Names | A24733 61907-1-ND -1076-61907-1 2266-61907-1 |
Standard Package | 40,000 |