MAC210A10 | ||
---|---|---|
DigiKey Part Number | MAC210A10-ND | |
Manufacturer | ||
Manufacturer Product Number | MAC210A10 | |
Description | TRIAC 800V 10A TO220AB | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | MAC210A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAC210A8, 10 |
Environmental Information | onsemi RoHS |
PCN Obsolescence/ EOL | Multiple Devices 20/Aug/2008 |
HTML Datasheet | MAC210A8, 10 |
EDA Models | MAC210A10 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAC210A10G | Littelfuse Inc. | 0 | MAC210A10G-ND | ¥9.05138 | Direct |
BT138-800,127 | WeEn Semiconductors | 7,061 | 1740-1043-ND | ¥8.29000 | Similar |
Attribute | Description |
---|---|
Standard Package | 500 |