DFLR1800-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.00000

Similar


Diodes Incorporated
In Stock: 3,011
Unit Price: ¥2.93000
Datasheet

Similar


Micro Commercial Co
In Stock: 3
Unit Price: ¥2.44000
Datasheet

Similar


Micro Commercial Co
In Stock: 231,888
Unit Price: ¥2.44000
Datasheet

DFLR1800-7

DigiKey Part Number
DFLR1800-7DITR-ND - Tape & Reel (TR)
DFLR1800-7DICT-ND - Cut Tape (CT)
DFLR1800-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLR1800-7
Description
DIODE GP 800V 1A POWERDI123
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount PowerDI™ 123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number