A
H A
A worm amp ccwaAAv
wax |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
56
Automotive MLCC-NP0
Capacitance Range
SIZE 0402 0603 0805 1206
Soldering Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
WVDC 25V 50V 25V 50V 100V 200V 25V 50V 100V 200V 250V 25V 50V 100V 200V 250V 500V
0R5 0.5 C C G G G G J J J N N J J J J J J
1R0 1.0 C C G G G G J J J N N J J J J J J
1R2 1.2 C C G G G G J J J N N J J J J J J
1R5 1.5 C C G G G G J J J N N J J J J J J
1R8 1.8 C C G G G G J J J N N J J J J J J
2R2 2.2 C C G G G G J J J N N J J J J J J
2R7 2.7 C C G G G G J J J N N J J J J J J
3R3 3.3 C C G G G G J J J N N J J J J J J
3R9 3.9 C C G G G G J J J N N J J J J J J
4R7 4.7 C C G G G G J J J N N J J J J J J
5R6 5.6 C C G G G G J J J N N J J J J J J
6R8 6.8 C C G G G G J J J N N J J J J J J
8R2 8.2 C C G G G G J J J N N J J J J J J
100 10.0 C C G G G G J J J N N J J J J J J
120 12 C C G G G G J J J N N J J J J J J
150 15 C C G G G G J J J N N J J J J J J
180 18 C C G G G G J J J N N J J J J J J
220 22 C C G G G G J J J N N J J J J J J
270 27 C C G G G G J J J N N J J J J J J
330 33 C C G G G G J J J N N J J J J J J
390 39 C C G G G G J J J N N J J J J J J
470 47 C C G G G G J J J N N J J J J J J
510 51 C C G G G G J J J N N J J J J
560 56 C C G G G G J J J N N J J J J
680 68 C C G G G G J J J N N J J J J
820 82 C C G G G G J J J N N J J J J
101 100 C C G G G G J J J N N J J J J
121 120 G G G J J J N N J J J J
151 150 G G G J J J N N J J J J
181 180 G G G J J J N N J J J J
221 220 G G G J J J N N J J J J
271 270 G G G J J J N N J J J J
331 330 G G G J J J N N J J J J
391 390 G G J J J J J J J
471 470 G G J J J J J J J
561 560 G G J J J J J J J
681 680 G G J J J J J J J
821 820 J J J J J J J
102 1000 J J J J J J J
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
103 10nF
WVDC 25V 50V 25V 50V 100V 200V 25V 50V 100V 200V 250V 25V 50V 100V 200V 250V 500V
Size 0402 0603 0805 1206
Letter A C E G J K M N P Q X Y Z
Max.
Thickness
0.33 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
(0.013) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED
120920