ASSFLP Series Datasheet by Abracon LLC

“ — F uenc Ran e: Center Spread Down S EMI Reduction (Reduction the entire f ectrum ratin Tem erature: Sto e Tem rature: Overall Fr uenc Stabili : See 0 tions Supply Voltage Vdd : 3.3V . Standard (Vdd): Vdd : 2.5V . lion 1 8.000 to 49.999MHZ 20 50.000 to 79.999MHZ 20 80.000 to 99.999MHZ 25 100.0 (0 160.0MHZ 30 8.000 to 49.999MHZ 20 50.000 to 79.999MHZ 25 80.000 to 99.999MHZ 30 100.0 (0 160.0MHZ 40 55 l/2Vdd,CL:15 F 8.000 to 49.999MHZ . 5.0 50.000 to 79.999MHZ . 4.0 80.000 to 99.999MHZ . 3.0 100.0 (0 160.0MHZ . 3.0 8.000I049.999MH1 . 10.0 50.000 to 79.999MHZ . 8.0 80.000 to 99.999MHZ . 5.0 100.0 (0 160.0MHZ . 4.0 On ut Load: 15 VOH 0.9‘Vdd VOL 01 *Vdd Start-u Time: 2.0 10 "l" (VIHZOJ‘Vdd) or Open: Oscillation "0" IH<0.3‘vdd :hiz="" a="" in="" :="" -3.0="" +3.0="" m="" +25°c="" first="" ear="" *="" frequency="" stability="" includes="" initial="" tolerance,="" temperature="" characterlslies,="" load="" variation,="" and="" supply="" voltage="" variation.="" eabraconq="" mm.»="" it="" tinting="" inge/arr="">
| | | |
ASSFLP SERIES
• Laptop computer
• PDA
• LCD
• Digital camera
• Wireless LAN
• Mobile phone
• Printer
• Flat TV
• Spread Spectrum LOW EMI Oscillator
• 5.0 x 3.2 x 1.3mm Ceramic package
• Tri-state function
• Suitable for RoHS reflow profile
• Seam sealed ceramic package
assures high reliability.
5.0 x 3.2 x 1.3 mm
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
2.5V / 3.3Vdc PROGRAMMABLE SPREAD SPECTRUM
LOW EMI CLOCK OSCILLATOR
Quick Turn Delivery!
<5 Days for small
quantities!
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive -
MSL = N/A: Not Applicable
ESD Sensitive
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Pb
RoHS / RoHS II Compliant
Key Electrical Specifications (Die IC's Part Number PL671-00-A5)
* Frequency stability includes initial tolerance, temperature characteristics, load variation, and supply voltage variation,.
Parameters Minimum Typical Maximum Units Notes
Frequency Range: 8 160 MHz
Spread Spectrum Type Center Spread ±0.25 typ. ~ ±2.0 typ. % See table 3 for options
Down Spread -0.5 typ. ~ -4.0 typ.
EMI Reduction
(Reduction is applied to
the entire frequency
spectrum)
100MHz at C02 -7
dBc Refer to the dB level
when no modulation.
100MHz at C04 -9
Operating Temperature: -40 +85 °C
C° 521+ 55- :erutarepmeT egarotS
Overall Frequency Stability*: -50 +50 ppm See options
Supply Voltage
(Vdd):
Vdd = 3.3V 2.97 3.3 3.63 V Standard
Vdd = 2.5V 2.25 2.5 2.75 V Option 1
Input Current:
8.000 to 49.999MHz 10 20
mA Vdd = 2.5V
50.000 to 79.999MHz 15 20
80.000 to 99.999MHz 20 25
100.0 to 160.0MHz 25 30
8.000 to 49.999MHz 15 20
mA Vdd = 3.3V
50.000 to 79.999MHz 20 25
80.000 to 99.999MHz 25 30
100.0 to 160.0MHz 30 40
Fp51=LC ,ddV2/1 @ % 55 05 54 :yrtemmyS
Rise and Fall
Time (Tr/Tf)**:
8.000 to 49.999MHz 2.0 5.0
ns Vdd = 2.5V
50.000 to 79.999MHz 2.0 4.0
80.000 to 99.999MHz 1.5 3.0
100.0 to 160.0MHz 1.5 3.0
8.000 to 49.999MHz 3.0 10.0
ns Vdd = 3.3V
50.000 to 79.999MHz 2.5 8.0
80.000 to 99.999MHz 2.0 5.0
100.0 to 160.0MHz 1.5 4.0
SOMC Fp 51 :daoL tuptuO
Output Voltage: VOH 0.9*Vdd V
VOL 0.1*Vdd V
sm 01 0.2 :emiT pu-tratS
Tri-state function (Stand-by) : "1" (VIH≥0.7*Vdd) or Open: Oscillation
"0" (VIH<0.3*Vdd) : Hi Z
Modulation carrier frequency
(Dither rate)
Programmable dependant
( 15kHz to 120kHz )
raey tsriF C°52+@ mpp 0.3+ 0.3- :gnigA
Supply Voltage Overall Freq‘ Stability Blank: 3.3V15% Blank: i50ppm _ 1: 2.5V15% frequenw 1" MHZ- R: *ZSPP‘“ T: Tape & Reel e.g. 14.31818MH2 Table: SPREAD SPECTRUM BANDWIDTH SELECTION BLE Center read % 10.250 i050 11.000 11.500 12.000 ABRACON‘ m. pm, 9]! Wang mm”
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
||| | | | | | | | | | | | |
ASSFLP SERIES
5.0 x 3.2 x 1.3 mm
2.5V / 3.3Vdc PROGRAMMABLE SPREAD SPECTRUM
LOW EMI CLOCK OSCILLATOR
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Pb
RoHS / RoHS II Compliant
Note *: All spectrum spread percentage numbers are typical values
Table: SPREAD SPECTRUM BANDWIDTH SELECTION TABLE
SPREAD SPECTRUM BAND WIDTH OPTIONS *
Center Spread (%) Down Spread (%)
C02 ±0.250 D02 -0.50
C04 ±0.50 D03 -0.75
C08 ±1.000 D04 -1.00
C12 ±1.500 D06 -1.50
C16 ±2.000 D08 -2.00
D12 -3.00
D16 -4.00
ASSFLP - MHz - - -
Overall Freq. Stability
Blank: ±50ppm
R: ±25ppm
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 14.31818MHz Contact Abracon for special
tighter stability
Packaging
Blank: Bulk
T: Tape & Reel
SSBW
C□□ or D□□
See table below
Supply Voltage
Blank: 3.3V±5%
1: 2.5V±5%
SSBW: Spread Spectrum
Band Width
0. 197117.001 (5.1)010. 0.1251. 001 (3210.1) ‘7 Meml Cup 010010.000 (7.511010) 1 2 ° “9 '9‘ 7 “ Ceramic Ease 0.0471 008 1 1 2 0.047 r51. (1.20 m.) Recommended 10nd poHern 0.053 (1.5) 100 (2.54) 1 Tri—State 2 (END/Case 3 Output 4 Vdd >— FEEDNG (PU,L) 0111500011 - m1,0+c.1/1U.c 1 ‘.25:0 1 , * 1 1010.1 0.3:: 41 1 ‘ *1 f‘ , 1 1. o 1 - , 0:00 Temaeram'e ('0) 250': 230': 100w 15010 75‘: 10: max, 1 'nm. {1' wso‘cmc 11,. pm, 9]! Wang mm” EABRACONK‘
TAPE & REEL:
OUTLINE DRAWING:
Dimensions: Inches (mm)
REFLOW PROFILE
|||| | | | | | | | | | | |
ASSFLP SERIES
5.0 x 3.2 x 1.3 mm
2.5V / 3.3Vdc PROGRAMMABLE SPREAD SPECTRUM
LOW EMI CLOCK OSCILLATOR
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
ATTENTION: Abracon Corporations products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracons products are not specifically designed for Military, Aviation,
Aerospace, Life-dependant Medical applications or any application requiring high reliability where component failure could result
in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Need a test socket for the ASSFLP Series?
To view compatible PRECISION TEST
and BURN-IN SOCKETS for these parts,
click here.
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.28.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Note: Recommend using an approximately 0.01uF
bypass capacitor between PIN 2 and 4.
Pin Function
1 Tri-State
2 GND/Case
3 Output
4 Vdd
Tape and reel 1,000pcs/reel
Pb
RoHS / RoHS II Compliant