1 XXX XXiDiXX7XX
NO OF FOSTTIONS j
(No OF POS x .050 [T .271) ton/7 0T0
[LBS/:25]
LEAD STYLE
SEE TABLE T
PLATTNG SPECIFTCATTON
VG, TODâ GOLD IN CONTACT AREA,
3pâ GOLD ON TATL
VT MATTE TTN CONTACT AND TATL
(LEAD STYLES rOT , 702, 703, VET , 752 ONLY)
IOPTION
T 7; 30w SELECTTVE GOLD IN CONTACT AREA, m
MATTE TTN ON TATL
6 [â5] "0°[2â5â] VF, 3LTâ FLASH SELECTIVE GOLD TN CONTACT AREA,
REF E REF MATTE TTN ON TATL
73M, 30w3ELECTTVE GOLD TN CONTACT AREA,
MATTE TTN ON TATL
I VTM, MATTE TTN CONTACT AND TATL
HTMsrsorD (LEAD STYLES 70T, 702, 703, 75T, 752 ONLvT
<79 rfm,="" 3ltâ="" flash="" selecttve="" gold="" tn="" contact="" area="" matte="" ttn="" on="" tatl="" son="" 27]="" ref="" 3â="" max="" may="" 7h,="" 30g:="" heaw="" gold="" tn="" contact="" area,="" â="" (etther="" dtrecttont="" 3h="" gold="" on="" tail="" 7l="" tottâ="" ltght="" selecttve="" gold="" tn="" contact="" area,="" table1="" matte="" ttn="" on="" tatl="" lead="" style="" termtnal="" spec="" body="" spectftcatton="" -0t="" t-tmĂ©-tb-x-q="" 230="" [5,84t="" vd,="" double="" (use="" htmsvsuvd="" 702="" tvtmĂ©roavxvz="" ,too="" t254t="" -03="" t-tmĂ©-oa-x-z="" ,125="" [3.t8t="" tmĂ©rxxrxxr?="" vst="" tvtmĂ©rtsvxvz="" ,t90="" t4.83t="" ,0t5[0.as]="" sq="" tmax="" swav="" tmaxswav="" ,52="" tvtmĂ©rtbvxvz="" 205="" [5="" 21]="" wnwâ="" d'rectâoni="" âe'ther="" dârectâonâ="" 753="" trtmĂ©rosrxvz="" 185="" t7.24t="" }_="" _â="" -54="" t-tmĂ©-ts-x-q="" ,335="" [8,51]="" contact="" .usu[t,z7]="" 755="" trtmĂ©rtĂ©rxrz="" .390="" t9.9it="" area="" (se="" no="" 756="" tvtmĂ©rtĂ©rxvz="" ,405="" tto.29t="" f="" (9="" "bâ="" -57="" t-tmĂ©-tĂ©-x-z="" ,430="" horyt="" tailez="" 0[254]="" i="" ,="" lead="" style="" packagtngtuee="" plug="" ,="" t="" ,="" 2,7="" ,7="" t="" ref="" 0="" â="" 075203="" 5="" ptvtvqavoqvaatsee="" note="" 8]="" was="" '="" '="" '="" '="" '="" '="" 70h)="" dz?="" 703?,="" vstvp="" ptvtvzavozvaa="" [see="" note="" 9t="" tpvus="" .ds[i.3]="" 7="" 7524:="" (see="" note="" 7)="" fig="" i="" .29.so[7.513]="" ref="" 9="" 75="" ,754="" pt7t72470t729="" (see="" note="" 8)="" tpvds="" 7="" 755,="" 755,="" 757="" pt7="" 2470929="" [see="" note="" a)="" was="" 75347="" pt7="" 2470344="" [see="" note="" 9t="" tproa="" pm="" 72470544="" [see="" note="" 9)="" ipvoe="" mommy="" tm;="" 5amtec:="" â="" â="">79>THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PATENT NUMBERS
5713755 / 5961339
2
MAX SWAY
(EITHER DIRECTION)
DO NOT
SCALE FROM
THIS PRINT
FTR-1XX-XX-XX-D-XX-XX
No OF POSITIONS
-02 THRU -50
(PER ROW)
BODY SPECIFICATION
-D: DOUBLE (USE HTMS-50-D)
LEAD STYLE
SEE TABLE 1
PLATING SPECIFICATION
-G: 10”" GOLD IN CONTACT AREA,
3”" GOLD ON TAIL
-T: MATTE TIN CONTACT AND TAIL
(LEAD STYLES -01, -02, -03, -51, -52 ONLY)
-S: 30”" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3”" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-SM: 30”" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-TM: MATTE TIN CONTACT AND TAIL
(LEAD STYLES -01, -02, -03, -51, -52 ONLY)
-FM: 3”" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30”" HEAVY GOLD IN CONTACT AREA,
3”" GOLD ON TAIL
-L: 10”" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
OPTION
OPTION
-P: PICK & PLACE PAD
(USE PPP-22)
(SEE FIG 3, SHT 2)
[5 POS MIN]
-TR: TAPE AND REEL PACKAGING
(POSITIONS -02 THROUGH -50)
[+.05/-.25]
(No OF POS x .050 [1.27]) +.002/-.010
.196 4.98
REF
.100 2.54
REF
.050
REF
1.27 3
MAX SWAY
(EITHER DIRECTION)
02 100
01 99
HTMS-50-D
SEE NOTE 4
.100 2.54
REF
.018
SQ
0.46
REF
AREA
CONTACT
T-1M6-XX-XX-2
FIG 1
FTR-1XX-XX-D SHOWN
"B"
.050
(TYP)
1.27
(SEE NOTE 5)
.05 1.3
(SEE NOTE 7)
.2960
REF
7.518
90°
-
2°
+
4°
(TYP)
2
MAX SWAY
(EITHER DIRECTION)
C
C
C
.004 [.10]
C
-A: ALIGNMENT PIN (5 POS MIN)
( SEE FIG 2, SHT 2)
SAMTEC DISCRETION ON WHICH
-A PIN USED.
-LC: STAKED LOCKING CLIP (USE LC-05-TM)
(SEE FIG 4, SHT 2 & NOTE 10)
-XX: POLARIZING SPECIFICATION
XX INDICATES POS TO BE OMMITED
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.X:
.1 [2.5]
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
HI-TEMP TERMINAL MICRO-STRIP (DOUBLE ROW)
BY:
FTR-1XX-XX-XX-D-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
12/12/2000
3
1
SHEET SCALE: 2:1
INSULATOR: LCP, UL 94 VO, COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\FTR-1XX-XX-XX-D-XX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MAXIMUM CUT FLASH: .010[.25].
3. MINIMUM PUSHOUT FORCE: 2 LB.
4. MAXIMUM PIN ROTATION IN BODY: 2°.
5. SHEAR TAILS TO DIMENSION SHOWN.
6. MAXIMUM BURR ALLOWANCE: .003[.08]
7. MEASURED AT BEND RADIUS.
8. TUBE POSITIONS -05 AND GREATER; LAYER
PACKAGE POSITIONS -02 THRU -04.
9. -P OPTION: TUBE POSITIONS -07 THRU -50;
ALL OTHERS, TAPE & REEL ONLY.
10. DUE TO HIGH AMOUNT OF INSERTION FORCE
NEEDED, THE -LC OPTION IS NOT COMPATIBLE
WITH AUTO PLACEMENT. SAMTEC RECOMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES
WITH THE -LC OPTION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
DEAN P
REVISION AY