ATE Series (9-04) Datasheet by TE Connectivity ALCOSWITCH Switches

tuca Electronics Alcoswitch HHHHH 8.1.1
C19
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
ATE Series
C
ATE Series
Toggle Switches, Process Sealed, Vertical and Right Angle, Round Actuator
®
ATE4DGPC2
MATERIAL SPECIFICATIONS:
Contacts ..................................Gold over nickel plate
Case Material ..........................Polyester 94V-0
Actuator Material ....................Nickel plated copper alloy
Terminals ................................Phosphor bronze
Terminal Seal ..........................Epoxy
Process Seal ............................Tested to MIL-STD-202, method 112
(Internal O-Ring) test condition A and D, 85°C
ENVIRONMENTAL SPECIFICATIONS
Operating Temperature............-4°F to +176°F (-20°C to +80°C)
Storage Temperature................-40°F to +176°F (-40°C to +80°C)
TYPICAL PERFORMANCE CHARACTERISTICS:
Contact Rating ........................0.4 VA Max. @ 20 VDC
Initial Contact Resistance........100 Milliohms max.
Contact Timing........................Break-before-make
Insulation Resistance ..............500 Megohms @ 250 VDC min.
Dielectric Strength ..................500 Volts RMS @ sea level
Actuation Force ......................400 Grams
Life Expectancy ......................Up to 10,000 Cycles
4PDT
ATE4DGRA2
4PDT
.516
(1.30)
.429
(10.8)
.016
(0.40)
TYP.
.100
(2.54)
.100
(2.54)
.012
(0.36)
TYP. 3
.106
(2.70)
DIA.
.236
(6.00)
DIA.
.024
(0.60)
.100
(2.54)
.100
(2.54)
.024
(0.60)
TYP. 3
.917
(23.3)
.130
(3.30)
.118
(3.00)
.394
(10.0) EPOXY
SEALED
.031
(0.80)
DIA.
16 PLCS.
.100
(2.54)
TYP.
5 PLCS. .100
(2.54)
TYP.
4 PLCS.
30˚
.276
(7.00)
.429
(10.8)
.492
(12.50)
.012
(0.30)
TYP.
4 PLCS.
.106
(2.70)
DIA.
.236
(6.00)
DIA.
.504
(12.8)
1.291
(32.8)
.118
(3.00)
.394
(10.0) EPOXY
SEALED
.031
(0.80)
DIA.
14 PLCS.
.300
(7.62) .100
(2.54)
TYP.
2 PLCS.
30˚
.276
(7.00)
.100
(2.94) .024
(0.60)
.276
(7.00)
.118
(3.00) .016
(0.40)
.300
(7.62)
.100
(2.54)
TYP.
3 PLCS.
.130
(3.30)
.488
(11.00)
.100
(2.54)
TYP.
3 PLCS.
Tyco Alcoswitch Type Act. Code P. M5 Contact Type
Electronics
2-1437557-2 ATE4DGRA2 4PDT 8 On None On Gold
Tyco Alcoswitch Type Act. Code P. M5 Contact Type
Electronics
2-1437557-1 ATE4DGPC2 4PDT 8On None On Gold
Alcoswitch P 9. P if P Q. ,v 7 “X 3.1.1 .54 9’7 “k 3.1.1 : E Electronics tuca 3.1.1
C20
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
ATE Series
C
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
ATE Series
Toggle Switches, Process Sealed, Vertical, Round or Flat Actuators
Tyco Alcoswitch Type Contact Type
Electronics
1-1437557-5 ATE2DGPC1 DPDT On None On Gold
1-1437557-9 ATE2EGPC1 DPDT On Off On Gold
Terminals Connected: 2-3 2-1
5-6 5-4
ATE1DGPC1
Tyco Alcoswitch Type Contact Type
Electronics
1437557-2 ATE1DGPC1 SPDT On None On Gold
1437557-6 ATE1EGPC1 SPDT On Off On Gold
ATE1FGPC1 SPDT On None (On) Gold
1-1437557-2 ATE1GGPC1 SPDT (On) Off (On) Gold
Terminals Connected: 2-3 2-1
(On) indicates momentary position.
Extra compact double pole saves PCB
real estate.
ATE2DGPC1
ATE1DGPC7
Extra compact double pole saves PCB
real estate.
ATE2DGPC7
SPDT/DPDT
SEE PAGE C19 FOR PRODUCT SPECIFICATIONS
SPDT/DPDT
.374
(9.50) .394
(10.00)
.157
(3.98)
26°
.157
(3.98)
.315
(8.00)
.130
(3.30)
.024
(0.61) .100
(2.54)
TYP.
.996
(25.30)
.106
(2.69)
DIA.
.197
(5.00)
.157
(3.98)
DIA.
TYP.
.059
(1.49)
.012
(0.30)
EPOXY SEAL
2
3
1
5
6
4
.100
(2.54)
TYP.
P.C. HOLE LAYOUT
DOUBLE POLE
.032
(0.81)
DIA. TYP.
.100
(2.54)
TYP.
.100
(2.54)
TYP.
.374
(9.50) .394
(10.00)
.157
(3.98)
26°
.157
(3.98)
.315
(8.00)
.130
(3.30)
.024
(0.61) .100
(2.54)
TYP.
.996
(25.30)
.012
(0.30)
EPOXY SEAL
.106
(2.69)
DIA.
.197
(5.00)
.157
(3.98)
DIA.
2
3
1
TYP.
.059
(1.49)
P.C. HOLE LAYOUT
SINGLE POLE
.032
(0.81)
DIA. TYP.
.100
(2.54)
TYP.
.374
(9.50) .236
(5.99)
.157
(3.98)
26°
.315
(8.00)
.130
(3.30)
.024
(0.61) .100
(2.54)
TYP.
.839
(21.30)
.012
(0.30)
EPOXY SEAL
P.C. HOLE LAYOUT
SINGLE POLE
.098
(2.48)
DIA.
.197
(5.00)
.157
(3.98)
DIA.
2
3
1
TYP.
.032
(0.81)
DIA. TYP.
.100
(2.54)
TYP.
.374
(9.50) .236
(5.99)
.157
(3.98)
26°
.315
(8.00)
.130
(3.30)
.024
(0.61) .100
(2.54)
TYP.
.839
(21.30)
.012
(0.30)
TYP.
EPOXY SEAL
P.C. HOLE LAYOUT
DOUBLE POLE
.098
(2.48)
DIA.
.197
(5.00)
.157
(3.98)
DIA.
2
3
1
5
6
4
TYP.
.032
(0.81)
DIA. TYP.
.100
(2.54)
.100
(2.54)
TYP.
.100
(2.54)
TYP.
Tyco Alcoswitch Type Contact Type
Electronics
1-1437557-6 ATE2DGPC7 DPDT On None On Gold
Terminals Connected: 2-3 2-1
5-6 5-4
Tyco Alcoswitch Type Contact Type
Electronics
1437557-3 ATE1DGPC7 SPDT On None On Gold
1-1437557-3 ATE1GGPC7 SPDT (On) Off (On) Gold
Terminals Connected: 2-3 2-1
5-6 5-4
(On) indicates momentary position.
m m m m Electronics tuca - L v L f I“: r I“: J. . T g, : fi.kfi Jvflfi BY J 9 09 J + FV ‘ FY ‘ ,0‘ Hp. efl L. - . a m a ,, 7 , 2 ‘ @k v! 3.11 3.1.1 8.1.! 3.1.1
C21
Catalog 1308390 Dimensions are in inches Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Issued 9-04 and millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in parentheses Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com or brackets are metric equivalents. to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
ATE Series
C
ATE Series
Toggle Switches, Process Sealed, Right Angle, Retention Feature
®
SPDT/DPDT
SPDT/DPD
ATE1DGRA7
Horizontal Actuation
ATE2DGRA1
Horizontal Actuation
Extra compact double pole
saves PCB real estate.
Extra compact double pole
saves PCB real estate.
ATE2DGRA7
Horizontal Actuation
SEE PAGE C19 FOR PRODUCT SPECIFICATIONS
.130
(3.30)
.024
(0.61)
TYP.
.100
(2.54)
TYP.
.220
(5.58)
.200
(5.08)
EPOXY SEAL
.100
(2.54)
.200
(5.08)
.016
(0.40)
.012
(0.30)
.157
(3.98)
.315
(8.00)
P.C. HOLE LAYOUT
DOUBLE POLE
.032
(0.81)
DIA. TYP.
.100
(2.54)
.100
(2.54)
TYP.
.374
(9.50)
.059
(1.49)
.197
(5.00)
.157
(3.98)
DIA.
.071
(1.80)
TYP.
.028
(0.71)
TYP.
.394
(10.00)
.157
(3.98)
.106
(2.69)
DIA.
456
ATE1DGRA1
Horizontal Actuation
.374
(9.50)
.130
(3.30)
.024
(0.61)
TYP.
.100
(2.54)
TYP.
.220
(5.58)
.200
(5.08)
.197
(5.00)
.157
(3.98)
DIA.
EPOXY SEAL
.236
(5.99)
.200
(5.08)
.016
(0.40)
TYP.
.027
(0.68)
.098
(2.48)
.157
(3.98)
.315
(8.00)
P.C. HOLE LAYOUT
SINGLE POLE
.032
(0.81)
DIA. TYP.
.100
(2.54)TYP.
DIA.
.071
(1.80)
TYP.
.028
(0.71)
TYP.
123
.374
(9.50)
.130
(3.30)
.024
(0.61)
TYP.
.100
(2.54)
TYP.
.220
(5.58)
.200
(5.08)
.197
(5.00)
.157
(3.98)
DIA.
EPOXY SEAL
.236
(5.99)
.100
(2.54)
.200
(5.08)
.016
(0.40)
.012
(0.30)
.098
(2.48)
.157
(3.98)
.315
(8.00)
P.C. HOLE LAYOUT
DOUBLE POLE
.032
(0.81)
DIA. TYP.
.100
(2.54)
.100
(2.54)
TYP.
DIA.
.071
(1.80)
TYP.
.028
(0.71)
TYP.
456
Tyco Alcoswitch Type Contact Type
Electronics
1-1437557-7 ATE2DGRA1 DPDT On None On Gold
3-1437592-7 ATE2EGRA1 DPDT On Off On Gold
ATE2GGRA1 DPDT (On) Off (On) Gold
Terminals Connected: 2-3 2-1
5-6 5-4
(On) indicates momentary position.
Tyco Alcoswitch Type Contact Type
Electronics
1437557-4 ATE1DGRA1 SPDT On None On Gold
1437557-8 ATE1EGRA1 SPDT On Off On Gold
1-1437557-0 ATE1FGRA1 SPDT On None (On) Gold
1-1437557-4 ATE1GGRA1 SPDT (On) Off (On) Gold
Terminals Connected: 2-3 2-1
(On) indicates momentary position.
Tyco Alcoswitch Type Contact Type
Electronics
1-1437557-8 ATE2DGRA7 DPDT On None On Gold
Terminals Connected: 2-3 2-1
5-6 5-4
(On) indicates momentary position.
Tyco Alcoswitch Type Contact Type
Electronics
1437557-5 ATE1DGRA7 SPDT On None On Gold
1437557-9 ATE1EGRA7 SPDT On Off On Gold
1-1437557-1 ATE1FGRA7 SPDT On None (On) Gold
Terminals Connected: 2-3 2-1
(On) indicates momentary position.