AEE Series, 15W Datasheet by ARTESYN / Advanced Energy

A H'I'EEVA I“ An Advanced Energy Company
POWER
AEE Series
15 Watts
Total Power: 15 Watts
Input Voltage: 12 V, 24 V or 48 V
# of Outputs: Single, Dual
Special featureS
Encapsulated
4:1 input range
1” x 2” package
1500 Vdc I/O isolation
Single and Dual output
Safety
UL 60950-1
CE Mark
Electrical Specifications
Input
Input ra nge: 9 to 36 VDC; 18 to 75 VDC
Efficiency2: 84% @ 12 Vo
Output
Voltage tolerance: ±2.0%
Line regulation: ±0.5%
Load regulation: Single output: ±1.0%
Dual output: ±TBD%
Noise/ripple: 3.3 Vo: 100 mV
5.0 Vo: 100 mV
12 Vo: 120 mV
15 Vo: 120 mV
Short circuit protection: Auto-restart
Switching frequency: 300 KHz
Temperature coefficient: ±0.02 /°C
Isolation
I/O isolation: 1500 VDC min.
Insulation resistance: 10 Mohm
Insulation capacitance: 1000 pF typical
Data Sheet
Environmental Specifications
Operating ambient temperature range: -40°C to +71°C (no derating)
Storage temperature: -55 °C to +105 °C
Humidity: 5% to 95% (non-condensing)
MTBF: >1 Million hours
RoHS Compliant RoHS-6
10.16 10.16 1130 2.54 (0-40) (0-40) 2.54 (0.44) "'2‘" 15.24 ‘ ‘ (0.60) ASTEC 5050 AEE01B18-LS 2032 (2 00) m :9-35Vdc (0.80) OUT:12Vdo/125A CE nun: ® RuHS . . 15.24 -V|n +V|n (Q50) , 1 Top View 1010 5.08 10.16 508 (0.40) (0.20) (040) (0.20) F:-
AEE Series Data Sheet
Ordering Information
Model Number Input Voltage Output 1 Voltage Output 2 Voltage Maximum Power
AEE04F18-LS 9 - 36 V 3.3 V @ 4 A 13.2 W
AEE03A18-LS 9 - 36 V 5 V @ 3 A 15 W
AEE01B18-LS 9 - 36 V 12 V @ 1.25 A 15 W
AEE01C18-LS 9 - 36 V 15 V @ 1 A 15 W
AEE01AA18-LS 9 - 36 V 5 V @ 1.5 A -5 V @ 1.5 A 15 W
AEE00BB18-LS 9 - 36 V 12 V @ 0.625 A -12 V @ 0.625 A 15 W
AEE00CC18-LS 9 - 36 V 15 V @ 0.5 A -15 V @ 0.5 A 15 W
AEE04F36-LS 18 - 75 V 3.3 V @ 4 A 13.2 W
AEE03A36-LS 18 - 75 V 5 V @ 3 A 15 W
AEE01B36-LS 18 - 75 V 12 V @ 1.25 A 15 W
AEE01C36-LS 18 - 75 V 15 V @ 1 A 15 W
AEE01AA36-LS 18 - 75 V 5 V @ 1.5 A -5 V @ 1.5 A 15 W
AEE00BB36-LS 18 - 75 V 12 V @ 0.625 A -12 V @ 0.625 A 15 W
AEE00CC36-LS 18 - 75 V 15 V @ 0.5 A -15 V @ 0.5 A 15 W
Please contact Artesyn Embedded Technologies for information on other output voltages, power ranges and configurations. Available in RoHS 6 version only.
Mechanical Drawings
Single Output
Dual Output
Single Output
1015 1015 1130 2.54 (04°) (0‘40) 254 (0-44) (0.10) arr—.Hrrm 10) (._.‘ -Voul 0014 Wm: 15; $1.00 . . (050) :3 (0-04)\ 00000 ASTEC — «VDM m rVuLA AEEOOBBSB-LS 50.80 20.32 (2 00) IN =1&75Vdc (0.80) M01 V'Ew DUT 2:1?Vddtll 525A (E c“): 1V1!) rMn ® RDHS — . . 15.24 ) Mn Mn (Q50, + L—»(—(———( TopView 10.15 5.08 10.15 5.08 (0.40) (0.20) (0.40) (0.20) A nw-Eavn Iw An Advanced Energy Company
AEE Series Data Sheet
WORLDWIDE OFFICES
Americas
2900 South Diablo Way
Suite B100
Tempe, AZ 85282, USA
+1 888 412 7832
Europe (UK)
Ground Floor Offices, Barberry House
4 Harbour Buildings, Waterfront West
Brierley Hill, West Midlands
DY5 1LN, UK
+44 (0) 1384 842 211
Asia (HK)
14/F, Lu Plaza
2 Wing Yip Street
Kwun Tong, Kowloon
Hong Kong
+852 2176 3333
For more information: www.artesyn.com
For support: productsupport.ep@artesyn.com
www.artesyn.com
Artesyn Embedded Technologies, Artesyn Embedded Power, Artesyn, and all Artesyn related logos are
trademarks and service marks of Artesyn Embedded Technologies, Inc. All other names and logos referred to
are trade names, trademarks, or registered trademarks of their respective owners. Specifications are subject to
change without notice. © 2019 Artesyn Embedded Technologies, Inc. All rights reserved. For full legal terms
and conditions, please visit www.artesyn.com/legal.
AEE15W DS Rev. 15Nov2019
Mechanical Drawings
Single Output
Dual Output
Notes:
1. All specifications are subject to change without notice. Mechanical drawings are for reference only.
2. Warranty: 1 yr
3. Label and logo appearance may vary from what is shown on mechanical drawings.
Dual Output