AWHxxA-0xx2-T Drawing Datasheet by Assmann WSW Components

soisww wnh The smte xu isl- HMILMMII MMMMMMMMMM fiflh"%:#%#;%; u ,=4 ooeooeooeooeooeo .I e nounonnonuouno a" e e E e 34an cm Pusmonsu) min In 2 Wu,” 9 a 254ch a: Conxacts/Cifi 34:323 3‘ g a 23mm; Pumtxum+l§ 2mm 51 a m c) / " \ 22,23 J D \ (fl \ 4/ “ ‘1 d E \ x, E. 9 [p1 A W” #1 1—! i ‘ = 54an :F Fn<><+=s £313="" “:36="" 35c="" aways="" 3="" 8010="" 25="" (é)="" @0="" @="" @f‘le="" nu="" e15825?="" ©a=""> \vwswcomponents
Recommended P.C.B Layout(Top Side)

A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev10
Id.
RoHS compliant
NOTES:
MATERIAL
1.Insulator Material:PBT+30%G.F,(UL94V-0), Grey
2.Contact Material : Brass
3.Contact Plating : Gold Flash / Tin or Full Tinned
Over Ni
ELECTRICAL
1.Current Rating : 3.0AMP
2.Withstand Voltage : 1000V AC/minute


ENVIRONMENTAL

2.Packing : Tray
3.Without side slot "A" and "B" for 06-18P
Without side slot "A" and with slot "B" for 20-58P
With slot "A" and "B" for 60-64P
Ordering Information
AWH xxA-0xx2-T
Approved
7
AWH xxA-0xx2-T
25.01.2006
Amy
ASS 2311 CO
TOLERANCE
X.X
X.XX
X.XXX 


Scale Free
Angle 
Dimension L
Long Latch
Alex
3
XXP
without Latch with long Latch
No. of Contacts
06 08
10 12
14 16
18 20
24 26
30 34
40 50
60 64
Latch Type
0(w/o latch)
2(with short latch)

4
4
Short Latch
with short Latch
5
5
Dean05.05.2010
5Correct drawing of short latch
12.12.2013
Standard
Special(with fixing holes)
Alex07.12.2010
6Add special PCB layout
6
Winnie29.03.2013
7Update
8
2: Gold Flash
/Tinned
5: Full Tinned
Winnie11.11.2013
8Add the fulled Tinned version
8
8
Unit: mm Amy12.12.2013
9Add UL file no.
9
1/1
Xavier28.01.2019
10 Update dimensions and notes
10
1
2 4
3
10
10
10