Back to top

Maxim Integrated

市场不断发展。 规则不断改变。 为了缩短您的产品上市时间,您需要在每一个层级进行整合——从硅片到供应链。

让 Maxim Integrated 帮助您应对设计和架构挑战,您将会拥有针对工业、医疗、消费电子、汽车、能源、计算和通信领域的一体化解决方案。

展开

解决方案聚焦

Maxim Integrated 的医疗解决方案图片

四个解决方案页,简要介绍了 Maxim 丰富的模拟、通信和应用特定型 IC,并给出了相应框图。了解详情

应用

Maxim Integrated 的应用

Maxim 在医疗、工业、通信、消费电子、电机控制和检测应用领域的特色产品。了解详情

mgineer 博客

Maxim 的 mgineer 博客图片

创新设计人员的博客。了解详情

产品列表 查看全部

Image of Maxim's Webinar

Image of Maxim Integrated's Make with Maxim

特色产品

Maxim 自动控制缩略图

电机控制和自动化

Maxim 提供各种高性能模拟式、通信稳定以及创新的应用型 IC,来满足设计人员在许多工业控制与自动化应用方面的需求。了解详情

Maxim Integrated 的医疗解决方案图片

医疗解决方案提供商

医疗解决方案提供商 - Maxim Integrated 的使命就是为其客户的系统提供增值型解决方案。 Maxim 就是您为下一个医疗产品设计寻找增值解决方案的目标。了解详情

最新产品 查看全部 (193)

Image of Maxim’s MAX17290 and MAX17292 PWM Boost Controllers

MAX17290 和 MAX17292 开关稳压器

Maxim 的 MAX17290 和 MAX17292 控制器支持各种各样的应用和架构。

了解详情
Image of Maxim Integrated's MAX32625MBED# Evaluation Board

MAX32625MBED# 评估板

Maxim Integrated MAX32625MBED# 评估板采用基于32 位 RISC ARM® Cortex®-M4 带 FPU 的微控制器 AX32625。

了解详情
Image of Maxim's MAX30101 Pulse Oximeter

MAX30101 脉搏血氧计和心率传感器

Maxim 的 MAX30101 是一款脉搏血氧饱和度和心率监测集成模块。

了解详情
Image of Maxim Integrated's MAXQ1061 DeepCover® Cryptographic Controller

MAXQ1061 DeepCover® 加密控制器

Maxim 的 MAXQ1061 DeepCover® 加密控制器是一种有效、轻松地增强嵌入式系统安全的解决方案。

了解详情
Image of Maxim's MAX14913 Octal High-Speed

MAX14913 八通道高速、高压侧开关和推挽驱动器

Maxim MAX14913AKN+ 具有八个 640 mA 智能高压侧开关,也可配置为用于高速开关的推挽式驱动器。

了解详情
Image of Maxim's MAX16833 High-Voltage, High-Brightness, LED Drivers

MAX16833 高电压、高亮度 LED 驱动器

Maxim 的 MAX16833 系列是峰值电流模式控制升压、降压-升压、SEPIC、反激式和高压侧降压拓扑结构的 LED 驱动器。

了解详情

产品培训模块 (PTM) 查看全部 (47)

Image of Maxim MAXREFDES13x with Grid-EYE Sensor

MAXREFDES130 and MAXREFDES131 Featuring the Grid-EYE Sensor

Duration: 5 minutes

Introducing the MAXREFDES131 1-wire sensing solution featuring the Panasonic Grid-EYE sensor and the MAXREFDES130 building automation platform.

MAX1722x-nanoPower-SM

MAX1722x nanoPower Synchronous Boost Converters

Duration: 5 minutes

This presentation will introduce the MAX1722x series of low power boost converters which are the first in the family of nanoPower low power products.

Himalaya

Himalaya Power Module

Duration: 10 minutes

An overview of the Himalaya Power Modules from Maxim Integrated

IC Interface Serializer 28TSSOP

MAX3191x Family of Octal, Industrial Input Translators/Serializers

Duration: 5 minutes

Feature the lowest power and heat build up, reliable data transfer, and an on-chip serializer, differentiating it from similar competing components.

Featured Videos 查看全部 (92)

First Look Episode 1: MAX17055

Optimal battery performance relies on a high-quality battery model. That model drives the fuel gauging algorithm to predict battery state-of-charge or SOC necessary to determine when the battery is nearly empty.

EZ Setup of MAX17055 ModelGauge m5 Low IQ Stand-Alone Fuel Gauge

See how to maximize run-time of your battery powered device without the need for battery characterization. In this video, the inventor of the ModelGauge™ algorithm walks you through the m5 EZ configuration wizard using the MAX17055 evaluation kit.

Maxim MAX17222 | Digi-Key Daily

Maxim Integrated's MAX17222 s an ultra-low quiescent current nanoPower boost DC-DC converter ideal for battery applications that require long battery life.

nanoPower Boost Converter Demo

Watch a demonstration of the extremely low quiescent current and true shutdown capabilities of our nanoPower boost converter using the MAX17222 evaluation kit.