SICK's MZT7 cylinder sensors can be simply mounted directly into all cylinders that have standard T-slots, making them universal for global applications.
Amphenol PCD's AN/PRC military radio data connectors are designed for harsh-environment applications such as tactical communication and rugged computing.
STMicroelectronics' TSV774 is a quad 20 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 10.5 V/µs.
Delta's rack-mount AC/DC CRPS power supplies are 1U high, adapted to 19” rack, and have up to 94% peak efficiency.
SICK's DT50 laser distance sensor uses an intuitive operating concept and a visible red laser for fast and accurate installation and distance measurement.
STMicroelectronics' STGSH80HB65DAG device combines two IGBTs and diodes in half-bridge topology mounted on a very compact and rugged package.
Rubycon's TYV series wet-type aluminum electrolytic SMD capacitors are designed for applications that require high-reliability devices.
SICK's RLY3-OSSD100 ReLy safety relay sensors have a slim design, provide more space in the control cabinet, and reduce downtime.
Analog Devices' LT8277 multi-phase boost controller offers 2-phase interleaved operation, reducing system filtering capacitance requirements.
STMicroelectronics' TSV794 is a quad 50 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 30 V/µs.
GCT's SIM8070 Nano SIM 4FF connector provides a very low profile of 1.1 mm above the PCB and is designed for applications requiring such a low profile.
STMicroelectronics' TSV781 is a 30 MHz bandwidth unity-gain-stable amplifier with a slew rate of 20 V/µs, making it ideal for low-side current measurement.
Carlo Gavazzi’s LD30 PBR IO photoelectric laser sensors offer a flexible solution with accurate detection of different size, shape, and surface texture objects.
Vishay's VLMB2332T1U2-08/VLMTG2332ABCA-08 MiniLEDs utilize ultrabright InGaN chip technology.
Banner Engineering’s M12 cordsets simplify wiring with quick-disconnect connectors.
Fairview Microwave’s ST-SMA fixed torque wrenches are designed to avoid over-torque with an audible “click” warning.
Belden’s 2KV VFD cables can be used for longer runs and smaller motors where cable losses can cause a significant reduction in system efficiency.
Infineon's XMC7000 32-bit microcontrollers feature single and dual-core Arm® Cortex®-M7 and Cortex®-M0+ functionality.
Absolute Process Instruments' API 4300 G DC-to-DC transmitters are preconfigured for 4 mADC to 20 mADC input and 4 mADC to 20 mADC output.